7P.04.8.275.1012 | Finder
Surge protection device, 0.5 A, 230 VAC, 7P.04.8.275.1012
Unit Price (€ / pc.)
327.6189 € *
Available: 1 pcs.
Leadtime: On Request **
Surge protection device, 7P.04.8.275.1012, Finder
Features
- Surge arresters, suitable for low-voltage applications, to protect equipment against overvoltage by direct lightning strike, induced overvoltage and switching overvoltage
- To be installed at the boundary of LPZ 0 - LPZ 1 zones or higher
- Combined high energy varistor block and high-performance spark gap (GDT)
- Very low residual voltage
- Replaceable modules with retaining system
- For 3-phase TT and TN-S networks
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 0.5 A | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |