VII-H05Z1Z1F3G150-C19/3,00M SW9005 | FELLER
Device connection line, Europe, plug type E + F, angled on C19 jack, straight, H05Z1Z1-F3G1.5mm², black, 3 m
Order No.: 88F4109
EAN: 4099891097738
MPN:
VII-H05Z1Z1F3G150-C19/3,00M SW9005
Unit Price (€ / pc.)
29.1788 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Power Cord, VII-H05Z1Z1F3G150-C19/3,00M SW9005, FELLER
Power cord, Europe, Plug Type E + F on C19-Connector, H05Z1Z1-F 3G1.5 mm², black, 3 m
Technical specifications
Connection (1) | plug type E + F, angled | |
Connection (2) | C19 jack, straight | |
Version | power cord | |
Colour | black | |
Cable type | H05Z1Z1-F3G1.5mm² | |
Cable length | 3 m | |
Country code | Europe | |
Cable cross-section | 1.5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |