I/3/16-H05VVF3G150-C19/2,50M SW9005 | FELLER
Device connection line, Italy, plug type L, straight on C19 jack, straight, H05VV-F3G1.5mm², black, 2.5 m
Order No.: 88F3426
EAN: 4099891097370
MPN:
I/3/16-H05VVF3G150-C19/2,50M SW9005
Unit Price (€ / pc.)
18.6473 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Power Cord, I/3/16, FELLER
Power cord, Italy, Plug Type L on C19-Connector, H05VV-F 3G1.5 mm², black, 2,5 m
Technical specifications
Connection (1) | plug type L, straight | |
Connection (2) | C19 jack, straight | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G1.5mm² | |
Cable length | 2.5 m | |
Country code | Italy | |
Cable cross-section | 1.5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEI 23/50 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |