10482PS1120.0 | fastpoint
Round / hexagonal spacer bolt, External/External Thread, M3/M3, 20 mm, polystyrene
Order No.: 18H3116
EAN: 4099889492613
MPN:
10482PS1120.0
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2138 €
500 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating spacer bolts, type Fastpoint 1048.
With 2 outer threads (ot/ot); Thread length: 7.0 mm, Material: polystyrene. Thread inserts: galvanized steel. Inflammability: UL 94 HB. Temperature range: –15 to +90 °C. Color: gray.
Technical attributes (type, thread, length (L), outer diameter (D), width across flats (W)): 10482PS1120.0, M 3, L 20 mm, D 7.0 mm, W 6
Technical specifications
Version | External/External Thread | |
Outer diameter | 3 mm | |
External thread length | 7 mm | |
Design | Round/Hexagonal | |
Bolt length | 20 mm | |
Colour | gray | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 34 mm | |
Material | polystyrene | |
spanner size | 6 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |