EN300 | Extech

Extech environmental meter, EN300

Order No.: 22K0606
EAN: 4099891465193
MPN:
EN300
Series: EN
Extech
default L
Image may differ
Unit Price (€ / pc.)
397.2101 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
397.21 € *
Price list
Quantity
Price per unit*
1 pcs.
397.2101 €
5 pcs.
357.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Environmental Meter, EN300, extech

The EN300 Measures Humidity, Temperature, Air Velocity, Light and Sound. Rugged 5-in-1 environmental meter with tripod mount and RS-232 PC interface. Large dual LCD simultaneous display of Temperature and Air Velocity or Relative Humidity. Characters on display reverse direction depending on Hygro-Thermo-Anemometer or Light-Sound Mode. Data Hold, Min/Max, Auto power off, Low Battery/Overrange indication. Built-in low friction vane wheel improves accuracy of air velocity in ft/min, MPH, m/s, km/h, and Knots. Built-in precision thin-film capacitance humidity sensor for fast response.

Features

  • Rugged environmental meter with tripod mount and RS-232 PC interface
  • Large dual LCD simultaneous display of Temperature and Air Velocity or Relative Humidity
  • Characters on display reverse direction depending on Hygro-Thermo-Anemometer or Light-Sound Mode
  • Data Hold, Min/Max, Auto power off, Low Battery/Overrange indication
  • Built-in low friction vane wheel improves accuracy of air velocity in ft/min, MPH, m/s, km/h, and Knots
  • Built-in precision thin-film capacitance humidity sensor for fast response
  • Built in thermistor for ambient temperature measurements
  • Type K input measures temperature to 2372°F (1300°C)
  • Utilizes precision photo diode and correction filter for Cosine and color corrected light measurements
Technical specifications
Resolution 0.01 m/s
Version environmental meter
Accuracy ±5 %
Air Velocity range 0.4 to 20 m/s
max. operating temperature 50 °C
min. operating temperature 0 °C
Relative Humidity Range 10 % to 95 %
Logistics
Country of origin TW
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes