370000 | ESKA Erich Schweizer
Fuse holder, FKS, 20 A, 32 V, snap-in, 370000
Order No.: 46G178
EAN: 4251783513485
MPN:
370000
370.000
Unit Price (€ / pc.)
1.5351 € *
Available: 234 pcs.
Leadtime: 8 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.3090 €
100 pcs.
1.2138 €
250 pcs.
1.1424 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 370000, ESKA Erich Schweizer
Fuse holder, 32 V, max. 20 A, front-panel installation, mounting hole diameter: 22 x 11 mm, can be equipped with any automotive fuse with type standard from 1A to 20A.
Technical specifications
Connection | plug-in connection | |
Version | open | |
Type of mounting | snap-in | |
For Fuse | FKS | |
Rated voltage | 32 V | |
Rated current | 20 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |