RDS80 | Ersa

1-Channel soldering station, Ersa RDS80, 80 W, 230 VAC

Order No.: 09L1816
EAN: 4003008065138
MPN:
RDS80
Ersa
default L
front L
Image may differ
Unit Price (€ / pc.)
166.481 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
166.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.481 €

Soldering station, 0RDS80, Ersa

The ERSA RDS 80 soldering station is processor-controlled and offers direct selection of 3 programmable temperatures as well as other useful features such as standby and auto power-off functions and a large, easy-to-read LC display. The powerful PTC heating element of the RT 80 soldering iron (up to 290 W heat-up power) guarantees that the set temperature is reached quickly with a corresponding power reserve. Due to the large selection of ERSADUR soldering tips of the 832 and 842 series, almost all soldering tasks in the semi-professional field can be solved with the ERSA RDS 80.

Technical specifications
Number of outputs 1
Version soldering station
ESD protection Yes
Power 80 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Voltage 230 VAC
Connector Type-E plug
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes