154256 | ERNI

D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 154256

Order No.: 51F9762
EAN: 4099889805499
MPN:
154256
ERNI
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09662566612
Order No.: 44F6315
Manufacturer: Harting
per pc. 4.5934 € *
*incl. VAT plus shipping costs

THR D-Sub connector, type ERNI 154../174.

Angled and with an installation height of 3.6 mm (Euro style) or 7.3 mm (standard), for fully automatic handling with an integrated suction surface. Design compliant with DIN 41652 and CECC 75301-802; Insulator: high-temperature polymeric. Contacts: copper alloy. Surface contact insertion/connection area: gold-plated/tin. Air gaps and creepage distance: 1.2 mm. Front panel: piece/tin. Metal bracket: copper alloy/tin. Dimensions: 9-pole/A 30.8, B 16.8, C 25 mm, 15-pole/A 39.1, B 25.1, C 33.3 mm, 25-pole/A 53, B 38.9, C 47 mm, 37-pole/A 69.3, B 55.3, C 63.5 mm.

Multipole connectors, installation height 7.3 mm, type 154../174.

Technical attributes (type, number of poles, screw lock): 154256, 15-pole, 4-40 UNC

Technical specifications
Version socket header
Attachment (rear panel) PCB locking
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 15 pole
Grid 2.74 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement