K1-MD-S60 | ELMA

Rotary knob, 6 mm, aluminum, silver, Ø 36 mm, H 21 mm, K1-MD-S60

Order No.: 24H4593
EAN: 4099889344998
MPN:
K1-MD-S60
Series: K1
ELMA
default L
Image may differ
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
20 pcs.
14.1372 €
25 pcs.
13.7088 €
50 pcs.
13.2804 €
100 pcs.
12.8639 €
250 pcs.
12.4355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Button, K1-MD-S60, ELMA

Features

  • Robust, solid aluminium version (RoHS compliant)
  • For D-shaped and round axles
  • Anodised surface, scratch-resistant, electrically non-conductive
Technical specifications
Version rotary knob
Type of mounting screw mounting
diameter 36 mm
Colour silver
For shaft diameter 6 mm
Height 21 mm
Marking No
Material aluminum
Logistics
Country of origin CN
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes