EMY-6027P/N-R-42 | EKULIT
Microphone, 42 dB, 1-10 V, 0.5 mA, gray
Order No.: 46M446
EAN: 4099891542948
MPN:
EMY-6027P/N-R-42
MIKROFON EMY-6027P/N-R-42
Unit Price (€ / pc.)
2.3205 € *
Available: 52 pcs.
Leadtime: On Request **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8326 €
250 pcs.
1.7255 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microphones, type EKULIT EMY-6027P/N-R-42.
Omnidirectional, low impedance; Sensitivity: 42 dB ±3.0 dB. Operating current: max. 0.5 A. Operating voltage: 1.0 to 10 V. Degree of protection: IP 67. Operating temperatures: –10 to +70 °C. Dimensions: 6.0 x 2.7 mm.
Type: EMY-6027P/N-R-42, microphone
Technical specifications
Version | microphone | |
Installation diameter | 6 mm | |
Colour | gray | |
Rated current | 0.5 mA | |
Sound pressure level | 42 db | |
Voltage | 1-10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |