EL022V2 | EFB Elektronik
Media converter RJ45-STP/ST, 1310nm/2km,Fast Ethernet
Order No.: 26P2160
EAN: 4049759057893
MPN:
EL022V2
Unit Price (€ / pc.)
29.9523 € *
Available: 0 pcs.
Available in 5 Days: 158 pcs.
Leadtime: 1 Week **
Media converter, EL022V2, EFB Elektronik
This device is a Media Converter that supports RJ45-STP/ST connections, operates at 1310nm wavelength, and has a range of 2km. It is designed for Fast Ethernet networks.
Technical specifications
Connection | RJ45, ST |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |