37668.1M | EFB Elektronik
Patch panel, 24 x RJ45, horizontal, 1-row, (W x H x D) 483 x 44 x 108 mm, gray, 37668.1M
Order No.: 26P2149
EAN: 4049759186364
MPN:
37668.1M
Unit Price (€ / pc.)
41.5548 € *
Available: 0 pcs.
Available in 5 Days: 353 pcs.
Leadtime: 1 Week **
Patchpanel, 37668.1M, EFB Elektronik
The high quality of the shielded Cat.5e RJ45 patch panel ensures excellent performance for 2.5 Gigabit Ethernet applications.
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 24 x RJ45 | |
Version | patch panel | |
Width | 483 mm | |
Colour | gray | |
Height | 44 mm | |
Depth | 108 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |