RL 65-21/12 H | ebm-papst
DC radial fan, 12 V, 97 x 93.5 x 33 mm, 61 m³/h, 68 dB, ball bearing, ebm-papst, RL 65-21/12 H
Order No.: 90B1974
EAN: 4099889484588
MPN:
RL 65-21/12 H
9592910004
Unit Price (€ / pc.)
36.8662 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
DC centrifugal fan, RL 65-21/12 H, ebm-papst
The RL 65-21/12 H is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- Quiet operation through to optimized flow guidance and sophisticated commutation of the EC motor
- 100 % speed controllable via analog or serial interface
- Scroll housing and impeller made of glass-fiber reinforced plastic and a housing base made of sheet steel
- Electronic blocking protection
Technical specifications
Width | 97 mm | |
speed | 4900 1/s | |
Height | 93.5 mm | |
Type of bearing | ball bearing | |
Rated voltage | 12 V | |
Sound pressure level | 68 db | |
Depth | 33 mm | |
Volume flow | 61 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145935 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |