LDA 11 + LDF1 | Distelkamp

Solder fume extraction LDA11

Order No.: 10L7372
EAN: 4099891404314
MPN:
LDA 11 + LDF1
Series: LDA
Distelkamp
default L
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
83.18 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1810 €
5 pcs.
78.1949 €
15 pcs.
75.1961 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder fume absorber, LDA 11 + LDF1, DISTELKAMP

Adjustable in inclination, practical device that fully satisfies average requirements for small soldering work. Due to its attractive price and practical design, this absorber is suitable for schools, home work and training. The unit is supplied with a mounting bracket.

Technical specifications
Width 55 mm
Height 140 mm
Length 150 mm
Power 18 W
Sound pressure level 40 db
Voltage 220-240 V
Volume flow 160 m³/h
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory