AK-300315-001-S | DIGITUS
USB 3.0 Adapter cable, USB plug type C to USB socket type A, 0.15 m, black, AK-300315-001-S
Order No.: 13M4899
EAN: 4016032368786
MPN:
AK-300315-001-S
Unit Price (€ / pc.)
7.1400 € *
Available: 45 pcs.
Available in 7 Days: 1,728 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.6045 €
50 pcs.
6.0690 €
100 pcs.
5.7120 €
500 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300315-001-S, DIGITUS
USB type-C adapter cable enables a connection of USB A connectors to devices with type-C jack, OTG, M/F, 0.15 m, 3 A, 5 GB, 3.0 version, black.
Features
- Super speed data transmission at up to 5 Gbit/s
- Downward compatible to USB 2.0 and 1.1
Technical specifications
Connection (1) | USB plug type C | |
Connection (2) | USB socket type A | |
Data transmission rate | 5000000000 mb/s | |
Colour | black | |
Cable length | 0.15 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |