DA-20159 | DIGITUS
Ultra-Slim keyboard, wireless, 2.4 GHz, DA-20159
Ultra-Slim keyboard, DA-20159, DIGITUS
The ultra-slim keyboard ensures a comfortable work environment with its low-noise keystroke. The full-sized keyboard with its own numeric keyboard and quick stroke keys is recommendable for office applications as well as for private use. Thanks to its low energy consumption, long intervals are possible between charging - the automatic standby mode helps to save additional energy. 6 frequently used functions can be selected directly on the keyboard, including the Home button, Calculator, Play, Fast Forward and Rewind as well as Mute (Windows only).
The integrated LED displays inform you about the status of the shift key, numeric keypad lock or battery level. The seamless key design prevents the penetration of dust - fingerprints have no chance either thanks to the anti-fingerprint surface.
Features
- 6 multimedia keys for common software and functions
- Low-noise keystrokes (scissor design keys)
- Low energy consumption, long battery life
- Nano USB receiver can be stored in the battery compartment
- Integrated numeric keyboard is perfect for office applications
- Sturdy ABS plastic for excellent durability
Connection | wireless | |
Colour | silver | |
Character set | DE |
Country of origin | CN |
Customs tariff number | 84716060 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |