DA-70898 | DIGITUS

11-Port USB-C Dock, gray, 2x HDMI, VGA, DA-70898

Order No.: 10M1033
EAN: 4016032490371
MPN:
DA-70898
DIGITUS
default L
front L
Image may differ
Unit Price (€ / pc.)
89.7617 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
89.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.7617 €

USB-C Dock, DA-70898, DIGITUS

The multifunctional docking station has everything you need to create a fully equipped workplace. Via the 2x HDMI and VGA port, you can extend your desktop to 3 additional monitors or connect projectors / TV devices. In combination with your existing screen, this allows you to clone your desktop on up to 4 displays or extend on up to 3 displays. Additionally, the docking station is equipped with a USB-C port which features Power Delivery (PD).

This allows you to charge your connected notebook / tablet while in use. Three additional USB ports provide you with plenty of space to connect additional mobile devices, which can be charged while in use. Of course, other USB peripheral devices such as a mouse or keyboard can also be connected using the 3 USB 3.0 ports. Two card readers for SD/TF cards and MicroSD cards are also integrated, as a Gigabit Ethernet Port. This allows you to connect your notebook to the local network or Internet via the docking station using a network cable.

Technical specifications
Connection (1) USB-C
Connection (2) 3 x USB 3.0/USB-C/2 x HDMI/VGA/RJ45/SD/microSD/Audio
Width 80 mm
Data transmission rate 5000000000 mb/s
Colour silver
Height 18 mm
Length 280 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes