DN-91400 | DIGITUS
Patch panel, LSA, (W x H x D) 483 x 44 x 15 mm, black, DN-91400
Order No.: 98F9257
EAN: 4016032280750
MPN:
DN-91400
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 7 Days: 372 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | LSA | |
Width | 483 mm | |
Colour | black | |
Height | 44 mm | |
Depth | 15 mm |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |