DA-70828 | DIGITUS

Graphics adapter, USB-C, HDMI, DA-70828

Order No.: 13M2920
EAN: 4016032485629
MPN:
DA-70828
DIGITUS
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
32.5227 € *
Available: 2 pcs.
Available in 7 Days: 442 pcs.
Leadtime: 1 Week **
Total Price:
32.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5227 €

USB-C - 2x HDMI Adapter, DA-70828, DIGITUS

With the USB-C to 2x HDMI Adapter cable, you can connect up to 2 monitors, projectors or TVs with HDMI connection to the USB-C connection of your notebook or tablet, and transfer audio to your sound system. Depending on the source device, this cable supports resolutions of up to 4K / 60 Hz. Thanks to Plug and Play, you don't have to install any drivers or change any settings - Just plug in and get started.

Features

  • Power supply is provided via the integrated USB-C interface on the adapter
  • High-quality aluminum housing
Technical specifications
Connection (1) USB-C
Connection (2) HDMI
Width 60 mm
Colour gray
Height 12 mm
Length 60 mm
Logistics
Country of origin CN
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes