ZPF000000000108723 | DEUTSCH
Connector kit, 1 pole, pitch 25.4 mm, straight, black, ZPF000000000108723
Order No.: 37P4560
EAN: 4099889954593
MPN:
ZPF000000000108723
DMC-M 00-00 ANE
Unit Price (€ / pc.)
15.0773 € *
Available: 0 pcs.
Leadtime: On Request **
Rectangular Contact Insert, ZPF000000000108723, TE Connectivity
Product Type: Module, Rectangular Connector Insert Type: Dummy, Sealable: Yes, Module Material: Composite, Operating Temperature Range: -55 – 175 °C, Packaging Method: Package
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | Connector kit | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Orientation | straight | |
Pin number | 1 pole | |
Grid | 25.4 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |