32337-AA | CRC
INOX 200, spray 500ml
Order No.: 12L1588
EAN: 5412386058424
MPN:
32337-AA
INOX 200
Unit Price (€ / pc.)
17.7310 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
6 pcs.
16.8385 €
12 pcs.
16.0055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel protective lacquer, 32337-AA, CRC
INOX 200 is the high-quality protective coating with stainless steel pigments. The protective coating covers disturbing tarnish after welding or gives iron parts a decorative stainless steel coating. INOX 200 is fast drying, flexible and temperature resistant up to 300°C.
Technical specifications
Version | Stainless steel protective varnish | |
Container | spray can | |
Colour | gray | |
Contents | 500 ml |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |