DZ2560 | Counttec

Three-phase meter for cross-mounting MID

Order No.: 06N7853
EAN: 4026576025601
MPN:
DZ2560
2542992
Counttec
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
74.851 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
74.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.851 €

Three-phase meter, DZ2560, Counttec

Current meter from the Baylan BT. 1x is a modem-based, fully programmable electricity meter for recording the amount of electricity consumed. energy in the area of small consumption. The device is able to fulfil the requirements for metering accuracy class A or B. Its design was developed for connection to the TN-C type network. The electricity meter is equipped with a calibration LED with a pulse constant of 1,000 pulses/kWh. The electricity meter registers energy. The direction of the energy flow is indicated by two arrows.

Technical specifications
Version three-phase energy meters
Width 68.9 mm
Weight 1.1 kg
Height 216 mm
Length 155 mm
Logistics
Country of origin TR
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes