6609016-3 | CORCOM
Suppressor filter, 50 to 60 Hz, 1 A, 250 VAC, wire lead, 6609016-3
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 1 Week **
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
10 pcs.
14.6608 €
30 pcs.
14.3990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, 6609016-3, CORCOM
Multi-Function inlet filters, Power line, Right angle, 1 A, Flanged, IEC Input, Wire lead output, 250 VAC, Filtered, IEC 60320-1 C-13.
Technical specifications
Connection | wire lead | |
Number of phases | 1 | |
Version | IEC plug C13 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |