6609015-1 | CORCOM

Suppressor filter, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 6609015-1

Order No.: 72P0801
EAN: 4099891554071
MPN:
6609015-1
Series: EF
CORCOM
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
12.8520 € *
Available: 0 pcs.
Available in 5 Days: 3,941 pcs.
Leadtime: 1 Week **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
10 pcs.
12.8520 €
35 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor filter, 6609015-1, CORCOM

Multi-Function inlet filters, Power line, Right angle, 1 A, Flanged, IEC Input, 0.250" FASTON Output, 250 VAC, Filtered, IEC 60320-1 C-14.

Features

  • Compact single stage EMI filter
  • Two element circuit provides basic attenuation
Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version IEC plug C14
Rated Voltage 250 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 40 °C
min. frequency 50 Hz
min. operating temperature -10 °C
With fuse No
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes