120X10039X | CONEC
Mounting frame for circuit board
Order No.: 12H321
EAN: 4099889464351
MPN:
120X10039X
Unit Price (€ / pc.)
4.6053 € *
Available: 859 pcs.
Leadtime: 8 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.0460 €
100 pcs.
3.5581 €
250 pcs.
3.4153 €
1000 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB racks, 102 x 160 mm, type Conec ERG 102.
For DIN 41617 multipole connectors (31-pole) respectively compliant with DIN 41612 (16- to 96-pole) design B, C,. The PCB rack is delivered without multipole connector and fastening parts; Color: gray.
Type: ERG 102, PCB rack
Technical specifications
Version | PCB rack | |
Colour | gray | |
Thread size | M4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |