BD648 | COMSET Semiconductors
Bipolar junction transistor, PNP, -8 A, -80 V, THT, TO-220, BD648
Order No.: 14S6000
EAN: 4099879028303
MPN:
BD648
Unit Price (€ / pc.)
2.6061 € *
Available: 339 pcs.
Leadtime: 6 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
1.6303 €
50 pcs.
1.4399 €
250 pcs.
1.2376 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN power transistor, BD648, COMSET
The BD648 is a NPN epitaxial-base transistors in a monolithic Dalrington circuit and housed in a TO-220 enveloppe.
Features
- Compliance to RoHS
Technical specifications
Version | PNP | |
Frequency | 10 MHz | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -80 V | |
max.voltage between collector and emitter Vceo | -80 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 8 A | |
Saturation voltage | -2.5 V | |
Power dissipation | 62.5 W | |
Collector current | -8 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |