1-1617038-9 | CII
Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 2 A, 28 V (DC), monostable, 1-1617038-9
Order No.: 71P0621
EAN: 4099891589554
MPN:
1-1617038-9
Unit Price (€ / pc.)
162.4469 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 1 Week **
Total Price:
162.45 € *
Price list
Quantity
Price per unit*
1 pcs.
162.4469 €
3 pcs.
159.4243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 1-1617038-9, CII
Half-size relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, 2 A, 12 VDC Coil Voltage, 160 Ω Coil Resistance, 900 mW Coil Power (DC).
Features
- Hermetically sealed
- High shock and vibration ratings
- Optional terminals and mounting styles
- Excellent RF switching
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | Ag + Au | |
Switching Voltage (DC) | 28 V | |
switching current | 2 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 160 Ω |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |