PTI62310 | Celduc Relais
Proximity switch, built-in mounting M8, 1 Form A (N/O), 100 W, 350 V (DC), 1 A, Detection range 12 mm, PTI62310
Unit Price (€ / pc.)
111.4316 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Magnetic proximity sensor, PTI62310, Celduc Relais
Magnetic proximity sensor with REED switch.
Technical specifications
Connection | stranded wires | |
Version | proximity sensor | |
diameter | 6.5 mm | |
Detection range | 12 mm | |
Length | 40 mm | |
Assembly | built-in mounting M8 | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 100 W | |
Switching Voltage (AC) | 300 V | |
Switching Voltage (DC) | 350 V | |
switching current | 1 A | |
Degree of protection (IP) | IP67 | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |