PFA2125EX | Celduc Relais
Float switch, 60 VDC, 28 mm, PFA2125EX
Order No.: 45P4545
EAN: 3760283304055
MPN:
PFA2125EX
Unit Price (€ / pc.)
125.1047 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Level sensor, PFA2125EX, Celduc Relais
Vertical level sensor stainless steel/cable 5 m/Ex
Technical specifications
Connection | cable connection | |
Version | level sensor | |
Flow range | 0.6 | |
diameter | 28 mm | |
Shell Material | stainless steel | |
Medium | Liquids | |
Switching Voltage (DC) | 60 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |