BD442 | CDIL
Bipolar junction transistor, PNP, 4 A, 60 V, THT, TO-126, BD442
Unit Price (€ / pc.)
0.9163 € *
Available: 144 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9163 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
500 pcs.
0.6664 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BD442, CDIL
This PNP epitaxial silicon power transistors intended for use in medium power linear and switching applications.
Technical specifications
Version | PNP | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 4 A | |
Saturation voltage | 1.4 V | |
Transit frequency fTmin | 3 MHz | |
Power dissipation | 36 W | |
Collector current | 4 A | |
Min DC gain | 15 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |