RFNAJNH | BULGIN

Coaxial adapter, 50 Ω, N socket to N plug, straight, RFNAJNH

Order No.: 78F3300
EAN: 4099891614041
MPN:
RFNAJNH
Series: N Series
BULGIN
default L
front L
Image may differ
Unit Price (€ / pc.)
62.9867 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 1 Week **
Total Price:
62.99 € *
Price list
Quantity
Price per unit*
2 pcs.
62.9867 €
9 pcs.
53.0026 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radio Frequency (RF) connector, RFNAJNH, Bulgin

The Radio Frequency (RF) connector range offers optimised solutions to work with a wide range of signals at various frequency levels with low losses. This connector is expertly designed to work with coaxial cables to operate at multiple Gigahertz, offering protection and a standard shielding with coaxial hardware.

This superior quality RF connectors with 1.85mm (V connector, V Type) interface is manufactured with beryllium copper contacts and stainless-steel connector body.

Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) N plug
Connector N socket
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes