1173700003 | Brennenstuhl

Multi Battery LED 360° Hybrid Work Light 12050 MH

Order No.: 07L5060
EAN: 4007123681365
MPN:
1173700003
Brennenstuhl
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
258.4085 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
258.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.4085 €

Hybrid floodlight, 1173700003, Brennenstuhl

The 1173700003 Multi Battery LED offers full compatibility with leading battery technologies. The interface technology allows maximum flexibility and gives you the advantage of using the battery system of your choice. With just one movement of the hand, the matching adapter can be inserted at the interface. Thanks to hybrid technology, the all-round work site light with built-in SMD LEDs can be controlled by battery and mains operation. In the event of a power failure, the LED working light ensures safety by automatically switching from mains to battery operation.

Furthermore, it has a battery status display for the remaining energy of the batteries used (the batteries must be charged externally) and a protection system for Powertool batteries. This protects the batteries from deep discharge and overheating.

Features

  • Very bright 360° all-round light
  • With permanently installed 5 m cable
  • Removable battery protection cover
  • Practical cable rewind possible and clip for fastening
  • All-round handles for easy transport
  • Includes hook for hanging with sliding mechanism to compensate for the imbalance caused by the battery in use
  • Flexible use: standing, hanging, tripod mountable
Technical specifications
Version LED construction spotlight
Width 280 mm
Energy efficiency class E
Colour black/gray
Colour temperature 6500 K
Height 378 mm
Length 286 mm
Power 100 W
Luminous flux 12000 lm
average nominal life 30000 h
Rated voltage 240 V
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory