BMP71-QWERTY-EU | Brady
Labelprinter/keyboard BMP71-QWERTY-EU - Brady
Unit Price (€ / pc.)
1,255.8427 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,255.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,255.8427 €
The BMP™71, one smart printer to print it all. This ultimate Brady Mobile Printer helps you deal with every situation, speeds up your labelling and keeps you going on and on. It prints any die-cut or continuous label - also custom labels - up to 50.8mm in more than 30 different materials. With its full QWERTZ keyboard it allows swift typing with both hands and the enlarged full colour screen shows you the whole label at once. Works with a rechargeable Lithium-ion battery or AA batteries. 2 year Warranty. This printer comes with a free Brady WorkStation Basic Design Software Suite, enabling you to immediately start designing professional signs and labels.
Technical specifications
Resolution | 300 dpi | |
Version | Label printer | |
Width | 241.3 mm | |
Height | 116.8 mm | |
Length | 332.7 mm | |
Power supply | AC adapter, rechargeable battery |
Download
Logistics
Country of origin | MY |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |