PTP901-030F-102B2 | Bourns Electronics GmbH

Carbon potentiometer with thrust lock shaft, 1 kΩ, 0.05 W, linear, solder pin, PTP901-030F-102B2

Order No.: 07E6250
EAN: 4099879966346
MPN:
PTP901-030F-102B2
Series: PTP90
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.9873 €

Carbon potentiometer, PTP901-030F-102B2, Bourns Electronics GmbH

The control panel features a shaft with push latching mechanism for easy operation and control.

Features

  • Carbon element
  • Center detent option
Technical specifications
ohmic resistance 1 kΩ
Connection solder pin
Version carbon potentiometer with thrust lock shaft
Width 9.5 mm
Mechanic rotary range 310 °
axle diameter 6 mm
Contact distance RM 2.5
Power 0.05 W
max. number of revolutions 1
max. operating temperature 55 °C
min. operating temperature -10 °C
Assembly angled
Track Taper linear
Logistics
Country of origin TW
Customs tariff number 85334010
MSL MSL 1
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes