42600120 | Bopla
Lock for padlock Ø 10mm, stainless steel, (L x W x H) 64.4 x 18.1 x 40 mm, 42600120
Unit Price (€ / pc.)
40.1268 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Lock, 42600120, Bopla
Lock for padlock Ø 11mm, stainless steel.
Technical specifications
Version | lock for padlock Ø 10mm, stainless steel | |
Width | 18.1 mm | |
diameter | 10 mm | |
Height | 40 mm | |
Length | 64.4 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |