STSU 100/23 | Block

Control and isolating transformer, 100 VA, 115 V/115 V, 85 %, STSU 100/23

Order No.: 42C1239
EAN: 4099891345310
MPN:
STSU 100/23
Series: STSU
Block
default L
Image may differ
Unit Price (€ / pc.)
72.6614 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.6614 €
Technical specifications
Output power 100 W
Width 97 mm
Height 96 mm
Length 84 mm
Primary voltage 230 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 85 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes