STE 160/23/24 | Block

Control and safety transformer, 160 VA, 24 V, 90 %, STE 160/23/24

Order No.: 42C1219
EAN: 4099891345112
MPN:
STE 160/23/24
Series: STE
Block
default L
Image may differ
Unit Price (€ / pc.)
73.6134 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.6134 €
Technical specifications
Output power 160 W
Width 102 mm
Height 104 mm
Length 96 mm
Primary voltage 230 V
Secondary voltage (1) 24 V
efficiency 90 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes