0907006 | BKL Electronic
BKL Electronic 0907006
Order No.: 60F1438
EAN: 4011376703514
MPN:
0907006
No longer in assortment
Unit Price (€ / pc.)
2.2491 € *
Available: 43 pcs.
Leadtime: On Request **
HDMI Socket, 0907006, BKL
HDMI connecor socket, horizontal mount with 19 pins.
Technical specifications
Version | socket | |
Colour | silver | |
Contact connection | SMD | |
Pin number | 19 pole |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |