H-18S EFE | BJZ

ETIKETTENHALTER F.EUROBEHÄLTER

Order No.: 03L3222
EAN: 4057989032016
MPN:
H-18S EFE
BJZ
default L
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version label holder for euro containers
Width 100 mm
Length 140 mm
Material metal
Logistics
Country of origin DE
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes