C-191 761 | BJZ

Information sign, text: ESD-protected workplace, (L x W) 73 x 120 mm, vinyl, C-191 761

Order No.: 16L3701
EAN: 4099891424718
MPN:
C-191 761
BJZ
default L
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
25 pcs.
1.2971 €
100 pcs.
1.2019 €
250 pcs.
1.1424 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive plastic signs for ESD-proof workplaces, type BJZ C-191761.

Yellow-black, PVC, highly abrasion-resistant, resistant to cleansers, 73 x 120 mm; Text (2 logos and uppercase letters): 6-line, Attention, ESD proof workplace, Observe Regulations on Use.

Type: C–191761, self–adhesive warning sign

Technical specifications
Type of labeling text: ESD-protected workplace
Version information sign
Width 120 mm
Colour yellow/black
Length 73 mm
Material vinyl
Logistics
Country of origin DE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes