99 3728 810 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 3728 810 04
Female cable connector, 99-3728-810-04, Franz Binder
M12-D Female connector, poles 4, 5.0-8.0 mm, shieldable, screw clamp, IP67, UL
Version | jack | |
Thread size | M12 | |
Coding | D | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |