8-376 | Bernstein
Gas soldering iron Pro Piezo 75W, 8-376
Order No.: 05L0214
EAN: 4250838515115
MPN:
8-376
Unit Price (€ / pc.)
60.9399 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 1 Week **
Gas soldering iron pro, 8-376, Bernstein
GAS soldering iron is perfect for all mobile applications. The soldering iron is ignited by a piezo-electronic system. The on/off switch is marked with 1-0, the ignition switch is marked with a lightning. Soldering, hot air or hot knife by the placement of different soldering tips possible.
Features
- Filling with butane lighter gas
- Ignition with piezo-electronic system
Technical specifications
max. operating temperature | 1300 °C | |
min. operating temperature | 580 °C |
Download
Logistics
Country of origin | IE |
Customs tariff number | 84682000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |