Unit Price (€ / pc.)
62.3441 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Joystick
type: BACO LM4A
5 positions, momentary, no position 0 interlock, for use with contact element LM11; Degree of protection: IP 65.
Technical specifications
Version | groping | |
Output signal | 50 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 250 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |