881545-8 | AMP

881545-8

Order No.: 39P8048
EAN: 4099889686272
MPN:
881545-8
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28000 pcs.
0.1095 €

Board-to-Board Jumpers and Shunts, 881545-8, AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Termination Resistance: 15 mΩ, Handle: With, Contact Base Material: Phosphor Bronze, Shunt Type: Novo, Shunt Style: Open Top, Contact Current Rating (Max): 3 A, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): 2.54 mm, Product Height: 10.9 mm, Operating Temperature Range: -65 – 60 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag

Technical specifications
Colour natural
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Logistics
Country of origin IN
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes