280223-2 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 4.0 to 6.63 mm², AWG 11 to 9, brass, tin-plated, 280223-2

Order No.: 34P7998
EAN: 4099889621723
MPN:
280223-2
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3094 €

Quick disconnect, 280223-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 11 – 9 AWG, Wire Size: 4 – 6.63 mm², Quick Disconnect Mating Tab Width: 9.53 mm, Quick Disconnect Mating Tab Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 11 to 9
Suitable for 9.53 x 1.22 mm
Isolated No
Length 27.2 mm
Cable cross-section 4.0 to 6.63 mm²
Material brass, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes