53884-4 | AMP
Socket housing, 1 pole, straight, red, 53884-4
Order No.: 39P7928
EAN: 4099889979442
MPN:
53884-4
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Available in 5 Days: 3,818 pcs.
Leadtime: 1 Week **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
250 pcs.
3.6057 €
500 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 53884-4, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Housing Material: Polycarbonate
- Housing Color: red
- Number of positions: 1
- Operating Temperature Range: -40 – 75 °C [-40 – 167 °F]
- Rated current: 31 A
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | red | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Rated current | 31 A | |
Orientation | straight | |
Pin number | 1 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |