3-176976-4 | AMP
Pin header, 3 pole, pitch 7.92 mm, straight, yellow, 3-176976-4
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 12,600 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4522 €
950 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 3-176976-4, AMP
Rectangular power connector, Header, Plug, Wire-to-Board, 3 Position, 7.92 mm Centerline, Printed circuit board.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | yellow | |
Contact type | tab | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 7.92 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |