208472-1 | AMP

Plug housing, 37 pole, solder/crimp connection, snap lock, straight, 208472-1

Order No.: 38P2907
EAN: 4099889718560
MPN:
208472-1
Series: CPC Series
AMP
default L
Image may differ
Unit Price (€ / pc.)
89.2738 € *
Available: 0 pcs.
Available in 5 Days: 258 pcs.
Leadtime: 1 Week **
Total Price:
89.27 € *
Price list
Quantity
Price per unit*
1 pcs.
89.2738 €
5 pcs.
84.1211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 208472-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 37, Number of Power Positions: 0, Number of Signal Positions: 37, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp & Solder, Screw & Hole Thread Size: 1-7/16-18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 28, Wire Size: 30 – 14 AWG, Wire Size: 0.05 -0.2 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Box, Packaging Quantity: 10

Technical specifications
Version plug housing
Shell Material thermoplastic
Contact connection solder/crimp connection
Cable cross-section 0.05-0.2 mm²
Assembly cable assembly
Orientation straight
Pin number 37 pole
Type of locking snap lock
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes