206037-3 | AMP
Circular connector, 16 pole, crimp connection, straight, 206037-3
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Available in 5 Days: 379 pcs.
Leadtime: 1 Week **
Power connector, 206037-3, AMP
Circular power connector, Housing, 600 VDC, Wire-to-Wire, 16 Position, Wire & Cable, Plug, Socket, Power & Signal, Black, All Plastic.
Technical specifications
Version | plug | |
Shell Material | thermoplastic | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 16 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |