880298-1 | AMP
Insulating grommet for 6.35 mm, 2 pole, polyamide, natural, 880298-1
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 11,130 pcs.
Leadtime: 1 Week **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6307 €
1400 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 880298-1, AMP
Crimp terminal housing, Tab, Tab housing, 2 Position, Straight, Natural, Polyamide, Contact mating retention, Mating alignment.
Technical specifications
Colour | natural | |
For Plug | 6.35 mm | |
Length | 31.7 mm | |
Material | polyamide | |
Pin number | 2 pole |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |